
ZVBP-611-75-F+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-611-75-F+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-611-75-F+ |
Description | CAVITY BPF, 608.5-613.5 MHZ, 75 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 611MHz Center Frequency Band Pass RF Filter (Radio Frequency) 5MHz Bandwidth 4dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 611MHz Center | |
Bandwidth | 5MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 8.000" L x 4.000" W (203.20mm x 101.60mm) | |
Height (Max) | 1.350" (34.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,11000 € | 818,11 € |
| 10 | 797,05400 € | 7.970,54 € |
| Unit Price without VAT: | 818,11000 € |
|---|---|
| Unit Price with VAT: | 973,55090 € |

