
ZVBP-5310-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-5310-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-5310-S+ |
Description | RF FILTER BAND PASS 5.31GHZ MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.31GHz Center Frequency Band Pass RF Filter (Radio Frequency) 120MHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 5.31GHz Center | |
Bandwidth | 120MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 4.396" L x 1.143" W (111.66mm x 29.03mm) | |
Height (Max) | 1.403" (35.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,62000 € | 442,62 € |
| Unit Price without VAT: | 442,62000 € |
|---|---|
| Unit Price with VAT: | 526,71780 € |

