
ZVBP-4700-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-4700-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-4700-S+ |
Description | BAND PASS FLTR / SMA / ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.8dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 4.7GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.8dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 2.350" L x 0.780" W (59.70mm x 19.80mm) | |
Height (Max) | 1.096" (27.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,59000 € | 575,59 € |
| Unit Price without VAT: | 575,59000 € |
|---|---|
| Unit Price with VAT: | 684,95210 € |

