435MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 1.5dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVBP-435-S+

DigiKey Part Number
3157-ZVBP-435-S+-ND
Manufacturer
Manufacturer Product Number
ZVBP-435-S+
Description
CAVITY BPF, 425 - 445 MHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
435MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 1.5dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
1.5dB
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
SMA In line Module
Frequency
435MHz Center
Size / Dimension
7.610" L x 4.571" W (193.29mm x 116.10mm)
Bandwidth
20MHz
Height (Max)
1.521" (38.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1786,93000 €786,93 €
10766,13900 €7.661,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:786,93000 €
Unit Price with VAT:936,44670 €