
ZVBP-3500-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-3500-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-3500-S+ |
Description | CAVITY BPF, 3400 - 3600 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 3.5GHz Center | |
Bandwidth | 200MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 3.150" L x 1.500" W (80.01mm x 38.10mm) | |
Height (Max) | 1.030" (26.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 719,94600 € | 7.199,46 € |
| Unit Price without VAT: | 719,94600 € |
|---|---|
| Unit Price with VAT: | 856,73574 € |

