
ZVBP-1537-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-1537-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-1537-S+ |
Description | CAVITY BPF, 1533.4 - 1541.1 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.537GHz Center Frequency Band Pass RF Filter (Radio Frequency) 7.7MHz Bandwidth 1.6dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.537GHz Center | |
Bandwidth | 7.7MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.6dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 6.422" L x 4.724" W (163.11mm x 120.00mm) | |
Height (Max) | 2.344" (59.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 775,78400 € | 7.757,84 € |
| Unit Price without VAT: | 775,78400 € |
|---|---|
| Unit Price with VAT: | 923,18296 € |

