
ZVBP-11R7G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-11R7G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-11R7G-S+ |
Description | RF FILTER BANDPASS 11.725GHZ MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.725GHz Center Frequency Band Pass RF Filter (Radio Frequency) 250MHz Bandwidth 2dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 11.725GHz Center | |
Bandwidth | 250MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 2.697" L x 0.697" W (68.50mm x 17.70mm) | |
Height (Max) | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,49000 € | 457,49 € |
| 10 | 444,04100 € | 4.440,41 € |
| Unit Price without VAT: | 457,49000 € |
|---|---|
| Unit Price with VAT: | 544,41310 € |


