
ZVBP-1176R45-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-1176R45-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-1176R45-S+ |
Description | RF FILTER BAND PASS 1.176GHZ MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz Center Frequency Band Pass RF Filter (Radio Frequency) 50MHz Bandwidth 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.176GHz Center | |
Bandwidth | 50MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 5.750" L x 2.935" W (146.04mm x 74.55mm) | |
Height (Max) | 0.886" (22.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 491,07100 € | 4.910,71 € |
| Unit Price without VAT: | 491,07100 € |
|---|---|
| Unit Price with VAT: | 584,37449 € |

