New at DigiKey
Image for ZVA-543LNX+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVA-543LNX+

DigiKey Part Number
3157-ZVA-543LNX+-ND
Manufacturer
Manufacturer Product Number
ZVA-543LNX+
Description
LOW NOISE AMP, 20 GHZ TO 54 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, SATCOM 20GHz ~ 54GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
20GHz ~ 54GHz
P1dB
30dBm
Gain
39dB
Noise Figure
4.5dB
RF Type
5G, SATCOM
Voltage - Supply
10V ~ 15V
Current - Supply
1.65A
Test Frequency
20GHz ~ 35GHz
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
36.609,17333 €19.827,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6.609,17333 €
Unit Price with VAT:7.864,91626 €