
ZVA-50953X+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-50953X+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-50953X+ |
Description | GAIN BLOCK, 45000 - 95000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 45GHz ~ 95GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 45GHz ~ 95GHz | |
P1dB | 14dBm | |
Gain | 16dB | |
Noise Figure | - | |
RF Type | 5G, Radar | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 140mA | |
Test Frequency | 45GHz ~ 95GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4.549,16600 € | 22.745,83 € |
| Unit Price without VAT: | 4.549,16600 € |
|---|---|
| Unit Price with VAT: | 5.413,50754 € |

