
ZVA-503GX+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-503GX+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-503GX+ |
Description | RF GBA, 50 KHZ - 50 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G, LTE, WiFi 50kHz ~ 50GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 50kHz ~ 50GHz | |
P1dB | 13dBm | |
Gain | 10.5dB | |
Noise Figure | 6.5dB | |
RF Type | 4G, LTE, WiFi | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 100mA | |
Test Frequency | 7.5GHz ~ 15GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2.597,04200 € | 12.985,21 € |
| Unit Price without VAT: | 2.597,04200 € |
|---|---|
| Unit Price with VAT: | 3.090,47998 € |

