
ZVA-44703LNX+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-44703LNX+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-44703LNX+ |
Description | LNA, 44 - 70 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, 802.11a, SATCOM 44GHz ~ 70GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 44GHz ~ 70GHz | |
P1dB | 18dBm | |
Gain | 45dB | |
Noise Figure | 2.7dB | |
RF Type | 5G, 802.11a, SATCOM | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 300mA | |
Test Frequency | 44GHz ~ 70GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5.901,79000 € | 29.508,95 € |
| Unit Price without VAT: | 5.901,79000 € |
|---|---|
| Unit Price with VAT: | 7.023,13010 € |

