
ZVA-40703GX+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-40703GX+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-40703GX+ |
Description | GAIN BLOCK, 40 - 70 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, 802.11a, SATCOM 40GHz ~ 70GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 40GHz ~ 70GHz | |
P1dB | 22.5dBm | |
Gain | 33dB | |
Noise Figure | 6.5dB | |
RF Type | 5G, 802.11a, SATCOM | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 470mA | |
Test Frequency | 40GHz ~ 65GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5.795,90200 € | 28.979,51 € |
| Unit Price without VAT: | 5.795,90200 € |
|---|---|
| Unit Price with VAT: | 6.897,12338 € |

