
ZVA-203GX+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-203GX+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-203GX+ |
Description | LNA, 1500 - 21000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 20GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2GHz ~ 20GHz | |
P1dB | 16dBm | |
Gain | 33dB | |
Noise Figure | 4dB | |
RF Type | Radar | |
Voltage - Supply | 5V ~ 15V | |
Current - Supply | 400mA | |
Test Frequency | 8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.776,37000 € | 1.776,37 € |
| Unit Price without VAT: | 1.776,37000 € |
|---|---|
| Unit Price with VAT: | 2.113,88030 € |

