
ZVA-18403G+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-18403G+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-18403G+ |
Description | LNA, 18000 - 40000 MHZ, 50 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G 18GHz ~ 40GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 18GHz ~ 40GHz | |
P1dB | 23dBm | |
Gain | 43dB | |
Noise Figure | 3.8dB | |
RF Type | 5G | |
Voltage - Supply | 9V ~ 15V | |
Current - Supply | 375mA | |
Test Frequency | 24GHz ~ 40GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.332,00000 € | 4.332,00 € |
| Unit Price without VAT: | 4.332,00000 € |
|---|---|
| Unit Price with VAT: | 5.155,08000 € |

