
ZVA-183WX-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-183WX-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-183WX-S+ |
Description | GAIN BLOCK, 100 - 18000 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 100MHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 100MHz ~ 18GHz | |
P1dB | 27dBm | |
Gain | 33dB | |
Noise Figure | 3dB | |
RF Type | Radar | |
Voltage - Supply | 14V ~ 16V | |
Current - Supply | 625mA | |
Test Frequency | 100MHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2.659,59200 € | 13.297,96 € |
| Unit Price without VAT: | 2.659,59200 € |
|---|---|
| Unit Price with VAT: | 3.164,91448 € |


