
ZVA-183GX-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-183GX-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-183GX-S+ |
Description | RF GBA, 500 - 18000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 500MHz ~ 18GHz |
Datasheet | Datasheet |
Category | Noise Figure 3dB |
Manufacturer Mini-Circuits | RF Type Radar |
Packaging Tray | Voltage - Supply 14V ~ 16V |
Part Status Active | Current - Supply 700mA |
Frequency 500MHz ~ 18GHz | Test Frequency 500MHz ~ 18GHz |
P1dB 25dBm | Mounting Type Through Hole |
Gain 43dB | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.559,49000 € | 2.559,49 € |
| Unit Price without VAT: | 2.559,49000 € |
|---|---|
| Unit Price with VAT: | 3.045,79310 € |

