
ZVA-02303HP+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-02303HP+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-02303HP+ |
Description | GAIN BLOCK, 500 - 30000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, SATCOM 2GHz ~ 30GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2GHz ~ 30GHz | |
P1dB | 28.5dBm | |
Gain | 38dB | |
Noise Figure | 3.8dB | |
RF Type | 5G, SATCOM | |
Voltage - Supply | 12V ~ 15V | |
Current - Supply | 400mA, 500mA | |
Test Frequency | 2GHz ~ 10GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.674,99000 € | 4.674,99 € |
| Unit Price without VAT: | 4.674,99000 € |
|---|---|
| Unit Price with VAT: | 5.563,23810 € |

