
ZVA-01243+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-01243+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-01243+ |
Description | GAIN BLOCK, 1000-22000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 22GHz |
Datasheet | Datasheet |
Category | Noise Figure 6.4dB |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tray | Voltage - Supply 9V |
Part Status Active | Current - Supply 170mA |
Frequency 1GHz ~ 22GHz | Test Frequency 1GHz ~ 10GHz |
P1dB 23.6dBm | Mounting Type Chassis Mount |
Gain 12.3dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.702,16000 € | 8.510,80 € |
| Unit Price without VAT: | 1.702,16000 € |
|---|---|
| Unit Price with VAT: | 2.025,57040 € |

