
ZVA-0.5W303G+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-0.5W303G+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-0.5W303G+ |
Description | GAIN BLOCK, 10 - 30000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 10MHz ~ 30GHz |
Datasheet | Datasheet |
Category | Noise Figure 4.2dB |
Manufacturer Mini-Circuits | RF Type 5G, Radar |
Packaging Tray | Voltage - Supply 11V ~ 13V |
Part Status Active | Current - Supply 460mA |
Frequency 10MHz ~ 30GHz | Test Frequency 50MHz ~ 10GHz |
P1dB 27dBm | Mounting Type Chassis Mount |
Gain 23dB | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.671,43000 € | 3.671,43 € |
| Unit Price without VAT: | 3.671,43000 € |
|---|---|
| Unit Price with VAT: | 4.369,00170 € |

