
ZV47-K44+ | |
|---|---|
DigiKey Part Number | 3157-ZV47-K44+-ND |
Manufacturer | |
Manufacturer Product Number | ZV47-K44+ |
Description | POWER DETECTOR / 2.92MM / ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC LTE, WiFi, WiMAX 500MHz ~ 43.5GHz -30dBm ~ 15dBm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 500MHz ~ 43.5GHz | |
RF Type | LTE, WiFi, WiMAX | |
Input Range | -30dBm ~ 15dBm | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 3 mA | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,67000 € | 836,67 € |
| 10 | 809,23300 € | 8.092,33 € |
| Unit Price without VAT: | 836,67000 € |
|---|---|
| Unit Price with VAT: | 995,63730 € |



