
ZUDC20-5R23-S+ | |
|---|---|
DigiKey Part Number | 3157-ZUDC20-5R23-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZUDC20-5R23-S+ |
Description | 20 DB DIR COUP, 500 - 2000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 2GHz 20 ± 1dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 500MHz ~ 2GHz | |
Coupling Factor | 20 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.19dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | 30dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,18000 € | 500,18 € |
| Unit Price without VAT: | 500,18000 € |
|---|---|
| Unit Price with VAT: | 595,21420 € |

