
ZUDC20-0283-S+ | |
|---|---|
DigiKey Part Number | 3157-ZUDC20-0283-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZUDC20-0283-S+ |
Description | 20 DB DIR CPLRR, 2000 - 8000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Radar 2GHz ~ 8GHz 20 ± 1dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 8GHz | |
Coupling Factor | 20 ± 1dB | |
Applications | Radar | |
Insertion Loss | - | |
Power - Max | 50W | |
Isolation | 32dB | |
Return Loss | 34dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,38000 € | 452,38 € |
| 10 | 428,56800 € | 4.285,68 € |
| Unit Price without VAT: | 452,38000 € |
|---|---|
| Unit Price with VAT: | 538,33220 € |

