
ZSC-4-2BR+ | |
|---|---|
DigiKey Part Number | 3157-ZSC-4-2BR+-ND |
Manufacturer | |
Manufacturer Product Number | ZSC-4-2BR+ |
Description | PWR SPLTR CMBD /BNC/R BKT/ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 kHz ~ 20 MHz Isolation (Min) 25dB, 8° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 2 kHz ~ 20 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 25dB, 8° Imbalance (Max) |
Packaging Tray | Size / Dimension 2.250" L x 1.380" W x 1.270" H (57.15mm x 35.05mm x 32.26mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,12000 € | 110,12 € |
| 10 | 95,62900 € | 956,29 € |
| 25 | 94,18920 € | 2.354,73 € |
| 50 | 93,48020 € | 4.674,01 € |
| Unit Price without VAT: | 110,12000 € |
|---|---|
| Unit Price with VAT: | 131,04280 € |

