
ZSC-3-1+ | |
|---|---|
DigiKey Part Number | 3157-ZSC-3-1+-ND |
Manufacturer | |
Manufacturer Product Number | ZSC-3-1+ |
Description | 3 WAYS PWRSPLTR, 1-200 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 200 MHz Isolation (Min) 30dB, 4° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 1 MHz ~ 200 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 30dB, 4° Imbalance (Max) |
Packaging Tray | Size / Dimension 2.250" L x 1.380" W x 1.270" H (57.15mm x 35.05mm x 32.26mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 70,49100 € | 704,91 € |
| Unit Price without VAT: | 70,49100 € |
|---|---|
| Unit Price with VAT: | 83,88429 € |

