
ZQL-2700MLNW+ | |
|---|---|
DigiKey Part Number | 3157-ZQL-2700MLNW+-ND |
Manufacturer | |
Manufacturer Product Number | ZQL-2700MLNW+ |
Description | LNA, 2200 - 2700 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.2GHz ~ 2.7GHz |
Datasheet | Datasheet |
Category | Noise Figure 1.5dB |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tray | Voltage - Supply 15V |
Part Status Active | Current - Supply 350mA |
Frequency 2.2GHz ~ 2.7GHz | Test Frequency 2.2GHz ~ 2.7GHz |
P1dB 25dBm | Mounting Type Chassis Mount |
Gain 25dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,94000 € | 428,94 € |
| 10 | 413,45900 € | 4.134,59 € |
| Unit Price without VAT: | 428,94000 € |
|---|---|
| Unit Price with VAT: | 510,43860 € |

