
ZN3PD-02183-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN3PD-02183-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN3PD-02183-S+ |
Description | 3 WAYS DC PASS PS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 16dB, 8° Imbalance (Max), 1.85 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 2 GHz ~ 18 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 16dB, 8° Imbalance (Max), 1.85 VSWR (Max) |
Packaging Tray | Size / Dimension 4.460" L x 2.474" W x 0.410" H (113.28mm x 62.84mm x 10.41mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,40000 € | 863,40 € |
| 10 | 848,91400 € | 8.489,14 € |
| Unit Price without VAT: | 863,40000 € |
|---|---|
| Unit Price with VAT: | 1.027,44600 € |

