
ZN2PD2-50-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN2PD2-50-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN2PD2-50-S+ |
Description | 2 WAYS PWRSPLTR, 500 - 5000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 5 GHz Isolation (Min) 19dB, 4° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 500 MHz ~ 5 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 19dB, 4° Imbalance (Max) |
Packaging Tray | Size / Dimension 4.500" L x 2.500" W x 0.670" H (114.30mm x 63.50mm x 17.02mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 € | 107,72 € |
| 10 | 93,33900 € | 933,39 € |
| 25 | 91,91240 € | 2.297,81 € |
| 50 | 91,20860 € | 4.560,43 € |
| Unit Price without VAT: | 107,72000 € |
|---|---|
| Unit Price with VAT: | 128,18680 € |








