
ZN2PD-920W-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN2PD-920W-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN2PD-920W-S+ |
Description | PWR SPLTR, 700 - 1050 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 3 GHz Isolation (Min) 15dB, 3° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.15dB | |
Frequency | 500 MHz ~ 3 GHz | |
Specifications | Isolation (Min) 15dB, 3° Imbalance (Max) | |
Size / Dimension | 1.800" L x 1.750" W x 0.660" H (45.72mm x 44.50mm x 16.76mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,66000 € | 74,66 € |
| 10 | 61,06500 € | 610,65 € |
| 25 | 59,79040 € | 1.494,76 € |
| Unit Price without VAT: | 74,66000 € |
|---|---|
| Unit Price with VAT: | 88,84540 € |

