
ZN2PD-83W-N+ | |
|---|---|
DigiKey Part Number | 3157-ZN2PD-83W-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZN2PD-83W-N+ |
Description | PWR DIV N-F 2 WAY 0.5-8GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 8 GHz Isolation (Min) 16dB, 6° Imbalance (Max), 1.5 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 500 MHz ~ 8 GHz | |
Specifications | Isolation (Min) 16dB, 6° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 4.750" L x 1.960" W x 0.750" H (120.70mm x 49.80mm x 19.10mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,99000 € | 376,99 € |
| 10 | 362,85600 € | 3.628,56 € |
| Unit Price without VAT: | 376,99000 € |
|---|---|
| Unit Price with VAT: | 448,61810 € |

