
ZN2PD-20-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN2PD-20-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN2PD-20-S+ |
Description | DC PASS PWR SPLTR, 750-2000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 750 MHz ~ 2 GHz Isolation (Min) 20dB, 4° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 750 MHz ~ 2 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 4° Imbalance (Max) |
Packaging Tray | Size / Dimension 1.800" L x 1.750" W x 0.660" H (45.72mm x 44.50mm x 16.76mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,90000 € | 91,90 € |
| 10 | 78,36700 € | 783,67 € |
| 25 | 77,02160 € | 1.925,54 € |
| 50 | 76,73900 € | 3.836,95 € |
| Unit Price without VAT: | 91,90000 € |
|---|---|
| Unit Price with VAT: | 109,36100 € |

