RF Power Divider 800 MHz ~ 2.45 GHz Isolation (Min) 33dB, 8° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN12PD-252-S+

DigiKey Part Number
3157-ZN12PD-252-S+-ND
Manufacturer
Manufacturer Product Number
ZN12PD-252-S+
Description
12 WAYS PS, 800 - 2450 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 800 MHz ~ 2.45 GHz Isolation (Min) 33dB, 8° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
0.6dB
Frequency
800 MHz ~ 2.45 GHz
Specifications
Isolation (Min) 33dB, 8° Imbalance (Max)
Size / Dimension
6.600" L x 3.276" W x 0.750" H (167.64mm x 83.21mm x 19.05mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1392,86000 €392,86 €
10378,31800 €3.783,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:392,86000 €
Unit Price with VAT:467,50340 €