
ZMSCQ-2-180+ | |
|---|---|
DigiKey Part Number | 3157-ZMSCQ-2-180+-ND |
Manufacturer | |
Manufacturer Product Number | ZMSCQ-2-180+ |
Description | 90 HYBRID, 120 - 180 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 120 MHz ~ 180 MHz Isolation (Min) 15dB, 4° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 120 MHz ~ 180 MHz | |
Specifications | Isolation (Min) 15dB, 4° Imbalance (Max) | |
Size / Dimension | 1.500" L x 1.130" W x 1.000" H (38.10mm x 28.70mm x 25.40mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,97000 € | 95,97 € |
| 10 | 81,42000 € | 814,20 € |
| 25 | 79,97400 € | 1.999,35 € |
| 50 | 78,50760 € | 3.925,38 € |
| 100 | 77,06210 € | 7.706,21 € |
| Unit Price without VAT: | 95,97000 € |
|---|---|
| Unit Price with VAT: | 114,20430 € |


