
ZMIQ-653H-E+ | |
|---|---|
DigiKey Part Number | 3157-ZMIQ-653H-E+-ND |
Manufacturer | |
Manufacturer Product Number | ZMIQ-653H-E+ |
Description | LEVEL 18, DIE IQ MIXER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 5G, Radar Up/Down Converter 18GHz ~ 65GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | 5G, Radar | |
Frequency | 18GHz ~ 65GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.056,16000 € | 1.056,16 € |
| Unit Price without VAT: | 1.056,16000 € |
|---|---|
| Unit Price with VAT: | 1.256,83040 € |


