New Product
RF Mixer IC General Purpose Up/Down Converter 20GHz ~ 65GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMDB-653H-E+

DigiKey Part Number
3157-ZMDB-653H-E+-ND
Manufacturer
Manufacturer Product Number
ZMDB-653H-E+
Description
DBM, RF/LO FREQ 20000-65000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 20GHz ~ 65GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
RF Type
General Purpose
Frequency
20GHz ~ 65GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1925,82000 €925,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:925,82000 €
Unit Price with VAT:1.101,72580 €