
ZLSS-2R8G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZLSS-2R8G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZLSS-2R8G-S+ |
Description | LPF, DC - 2800 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.8GHz Center Frequency Low Pass RF Filter (Radio Frequency) 2.8GHz Bandwidth 2dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 2.8GHz Center | |
Bandwidth | 2.8GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 0.900" L x 0.700" W (22.86mm x 17.78mm) | |
Height (Max) | 0.650" (16.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,05000 € | 269,05 € |
| 10 | 255,58800 € | 2.555,88 € |
| 25 | 252,89320 € | 6.322,33 € |
| Unit Price without VAT: | 269,05000 € |
|---|---|
| Unit Price with VAT: | 320,16950 € |

