
ZLPF-120+ | |
|---|---|
DigiKey Part Number | 3157-ZLPF-120+-ND |
Manufacturer | |
Manufacturer Product Number | ZLPF-120+ |
Description | LUMPED LC LPF, DC - 120 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 121MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 120MHz Bandwidth 4dB SMA In line Module |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 4dB |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In line Module |
Frequency 121MHz (Cutoff) | Size / Dimension 2.000" L x 2.000" W (50.80mm x 50.80mm) |
Bandwidth 120MHz | Height (Max) 1.015" (25.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,53000 € | 110,53 € |
| Unit Price without VAT: | 110,53000 € |
|---|---|
| Unit Price with VAT: | 131,53070 € |

