
ZLFW-K8000+ | |
|---|---|
DigiKey Part Number | 3157-ZLFW-K8000+-ND |
Manufacturer | |
Manufacturer Product Number | ZLFW-K8000+ |
Description | TCC LPF, DC - 8000 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.9GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 8GHz Bandwidth 3.1dB 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 8.9GHz (Cutoff) | |
Bandwidth | 8GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 3.1dB | |
Mounting Type | Chassis Mount | |
Package / Case | 2.92mm In-Line Module | |
Size / Dimension | 0.673" L x 0.598" W (17.10mm x 15.20mm) | |
Height (Max) | 0.444" (11.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,96000 € | 221,96 € |
| 10 | 208,49700 € | 2.084,97 € |
| 25 | 204,15560 € | 5.103,89 € |
| Unit Price without VAT: | 221,96000 € |
|---|---|
| Unit Price with VAT: | 264,13240 € |

