13.9GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 11.5GHz Bandwidth 2.4dB 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLFW-K1292+

DigiKey Part Number
3157-ZLFW-K1292+-ND
Manufacturer
Manufacturer Product Number
ZLFW-K1292+
Description
LTCC LPF, DC - 12.9 GHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13.9GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 11.5GHz Bandwidth 2.4dB 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bag
Part Status
Active
Frequency
13.9GHz (Cutoff)
Bandwidth
11.5GHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
2.4dB
Mounting Type
Chassis Mount
Package / Case
2.92mm In-Line Module
Size / Dimension
0.673" L x 0.598" W (17.10mm x 15.20mm)
Height (Max)
0.444" (11.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10208,49700 €2.084,97 €
Manufacturers Standard Package
Unit Price without VAT:208,49700 €
Unit Price with VAT:248,11143 €