New at DigiKey
29GHz Center Frequency High Pass RF Filter (Radio Frequency) 22GHz Bandwidth 2.5dB 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHSS-K18G+

DigiKey Part Number
3157-ZHSS-K18G+-ND
Manufacturer
Manufacturer Product Number
ZHSS-K18G+
Description
SSS HPF, 18000-40000 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
29GHz Center Frequency High Pass RF Filter (Radio Frequency) 22GHz Bandwidth 2.5dB 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
29GHz Center
Bandwidth
22GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Chassis Mount
Package / Case
2.92mm In-Line Module
Size / Dimension
0.429" L x 0.598" W (10.90mm x 15.20mm)
Height (Max)
0.576" (14.64mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1551,62000 €551,62 €
10524,70700 €5.247,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:551,62000 €
Unit Price with VAT:656,42780 €