
ZHL-50W-GAN+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-50W-GAN+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-50W-GAN+ |
Description | HPA, 20 - 500 MHZ, 50 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 500MHz Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Mini-Circuits | Voltage - Supply 31V |
Packaging Box | Current - Supply 7.2A |
Part Status Active | Test Frequency 100MHz ~ 500MHz |
Frequency 20MHz ~ 500MHz | Mounting Type Chassis Mount |
P1dB 48dBm | Package / Case Module, SMA Connectors |
Gain 47dB | Supplier Device Package Module |
Noise Figure 7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.785,44000 € | 3.785,44 € |
| Unit Price without VAT: | 3.785,44000 € |
|---|---|
| Unit Price with VAT: | 4.504,67360 € |




