New at DigiKey
RF Amplifier IC FM, UHF, VHF 50MHz ~ 500MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHL-50W-52-S+

DigiKey Part Number
3157-ZHL-50W-52-S+-ND
Manufacturer
Manufacturer Product Number
ZHL-50W-52-S+
Description
HIGH POWER AMP, 50 TO 500 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC FM, UHF, VHF 50MHz ~ 500MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
50MHz ~ 500MHz
P1dB
47.5dBm
Gain
52dB
Noise Figure
4.5dB
RF Type
FM, UHF, VHF
Voltage - Supply
25V
Current - Supply
9.3A
Test Frequency
200MHz ~ 300MHz
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.895,33000 €1.895,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.895,33000 €
Unit Price with VAT:2.255,44270 €