
ZHL-30W-252X-S+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-30W-252X-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-30W-252X-S+ |
Description | B/B AMPL / SMA / W/O HTSK/ROHS |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, ISM, PCN 600MHz ~ 2.5GHz |
Datasheet | Datasheet |
Category | Noise Figure 5.5dB |
Manufacturer Mini-Circuits | RF Type Cellular, GSM, ISM, PCN |
Packaging Tray | Voltage - Supply 29V |
Part Status Obsolete | Current - Supply 6.3A |
Frequency 600MHz ~ 2.5GHz | Test Frequency 600MHz ~ 2.5GHz |
P1dB 44dBm | Mounting Type Chassis Mount |
Gain 55dB | Package / Case Module |

