
ZHL-30W-252-S+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-30W-252-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-30W-252-S+ |
Description | HPA, 0.7 TO 2.5 GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, ISM, PCN 600MHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 600MHz ~ 2.5GHz | |
P1dB | 44dBm | |
Gain | 55dB | |
Noise Figure | 5.5dB | |
RF Type | Cellular, GSM, ISM, PCN | |
Voltage - Supply | 25V ~ 29V | |
Current - Supply | 6.3A | |
Test Frequency | 600MHz ~ 2.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.755,27000 € | 4.755,27 € |
| Unit Price without VAT: | 4.755,27000 € |
|---|---|
| Unit Price with VAT: | 5.658,77130 € |

