
ZHL-2425-250X+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-2425-250X+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-2425-250X+ |
Description | HPA, 2400 - 2500 MHZ, 50 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.4GHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 42dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 31.5V ~ 32.5V | |
Current - Supply | 16A | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,42000 € | 707,42 € |
| 5 | 662,23400 € | 3.311,17 € |
| 10 | 658,53500 € | 6.585,35 € |
| Unit Price without VAT: | 707,42000 € |
|---|---|
| Unit Price with VAT: | 841,82980 € |


