
ZHL-20W-83-S+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-20W-83-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-20W-83-S+ |
Description | HPA, 4000 - 8000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 4GHz ~ 8GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 4GHz ~ 8GHz | |
P1dB | 39dBm | |
Gain | 60.5dB | |
Noise Figure | 11dB | |
RF Type | Radar | |
Voltage - Supply | 26V ~ 29V | |
Current - Supply | 4A | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.758,44000 € | 10.758,44 € |
| Unit Price without VAT: | 10.758,44000 € |
|---|---|
| Unit Price with VAT: | 12.802,54360 € |

