
ZHL-20W-13SW+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-20W-13SW+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-20W-13SW+ |
Description | HPA, 20 - 1000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 1GHz |
Datasheet | Datasheet |
Category | Noise Figure 43dB |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tray | Voltage - Supply 24V |
Part Status Active | Current - Supply 2.8A |
Frequency 20MHz ~ 1GHz | Mounting Type Chassis Mount |
P1dB 41dBm | Package / Case Module, SMA Connectors |
Gain 50dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.016,40000 € | 2.016,40 € |
| Unit Price without VAT: | 2.016,40000 € |
|---|---|
| Unit Price with VAT: | 2.399,51600 € |



