RF Amplifier IC Cellular, UHF, VHF 10MHz ~ 1GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHL-2-8-S+

DigiKey Part Number
3157-ZHL-2-8-S+-ND
Manufacturer
Manufacturer Product Number
ZHL-2-8-S+
Description
GAIN BLOCK, 10 - 1000 MHZ, 50
Customer Reference
Detailed Description
RF Amplifier IC Cellular, UHF, VHF 10MHz ~ 1GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
7dB
Manufacturer
Mini-Circuits
RF Type
Cellular, UHF, VHF
Packaging
Bulk
Voltage - Supply
24V
Part Status
Obsolete
Current - Supply
700mA
Frequency
10MHz ~ 1GHz
Test Frequency
10MHz ~ 1GHz
P1dB
29dBm
Mounting Type
Chassis Mount
Gain
39dB
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.