
ZHL-1W-63X-S+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-1W-63X-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-1W-63X-S+ |
Description | HPA, 600 - 6000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 600MHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 600MHz ~ 6GHz | |
P1dB | - | |
Gain | 46dB | |
Noise Figure | 12dB | |
RF Type | Cellular | |
Voltage - Supply | 15V | |
Current - Supply | 1A | |
Test Frequency | 600MHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.890,81400 € | 9.454,07 € |
| Unit Price without VAT: | 1.890,81400 € |
|---|---|
| Unit Price with VAT: | 2.250,06866 € |

