
ZHL-1724HLN+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-1724HLN+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-1724HLN+ |
Description | LOW NOISE, 1700 MHZ TO 2400 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC DCS, PCS, UMTS 1.7GHz ~ 2.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 1.7GHz ~ 2.4GHz | |
P1dB | 26dBm | |
Gain | 36dB | |
Noise Figure | 1.1dB | |
RF Type | DCS, PCS, UMTS | |
Voltage - Supply | 15V | |
Current - Supply | 580mA | |
Test Frequency | 1.7GHz ~ 2.4GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,00000 € | 548,00 € |
| 10 | 527,43300 € | 5.274,33 € |
| Unit Price without VAT: | 548,00000 € |
|---|---|
| Unit Price with VAT: | 652,12000 € |

